396-032-540-603

Heilind Number:EDA396-032-540-603
Manufacturer:EDAC
Manufacturer Number:396-032-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-540-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision, it guarantees seamless integration, offering 32 positions for optimal functionality. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With a contact material of Copper Alloy, it guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial environments. Its straight mount orientation simplifies installation, making it a must-have for your PCB assembly needs. Elevate your connectivity game with this essential component.