396-032-540-604

Heilind Number:EDA396-032-540-604
Manufacturer:EDAC
Manufacturer Number:396-032-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-540-604

Detailed Description

Enhance your PCB connections with our sleek Card Edge Connector in striking black. Engineered for optimal performance, this connector boasts a high amperage capacity of 3 A, making it perfect for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety. With a single row design and 32 positions, it offers seamless connectivity for your boards. The Copper Alloy contact material ensures reliable signal transmission, while the precise .125 inch pitch and .2 inch row spacing allow for easy installation. Whether you need straight or right-angle mounting, this connector accommodates your design requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Elevate your PCB assembly with this essential component.