396-032-540-607

Heilind Number:EDA396-032-540-607
Manufacturer:EDAC
Manufacturer Number:396-032-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-540-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic systems. Boasting a sleek black finish, it not only adds a touch of sophistication but also offers exceptional durability with its UL 94V-0 Thermoplastic Polyester housing material. The connector features a single row with 32 positions, each crafted from robust Copper Alloy for reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, it ensures precise alignment on your circuit board. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your device's performance with this essential component, a must-have in any connector setup.