396-032-540-802

Heilind Number:EDA396-032-540-802
Manufacturer:EDAC
Manufacturer Number:396-032-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-540-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row configuration and 32 positions, this connector offers ample space for secure connections. Crafted from Copper Alloy, the contacts guarantee reliable conductivity. The .125-inch pitch and .2-inch row spacing provide optimal signal transfer efficiency. Suitable for a wide range of applications, it boasts an amperage rating of 3A and an operating temperature range of -40 to 105°C. Whether for industrial or commercial use, this connector's straight mount orientation and robust construction make it a versatile and essential component for your projects. Elevate your connectivity solutions with this dependable Card Edge Connector.