396-032-540-812

Heilind Number:EDA396-032-540-812
Manufacturer:EDAC
Manufacturer Number:396-032-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-540-812

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for efficiency and reliability, this connector features a pitch of .125 inches and a row spacing of .2 inches, perfect for seamless integration on PCBs. With a housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from durable Copper Alloy, it ensures robust performance even in demanding environments. Boasting a total of 32 positions spread across two rows, it offers ample connectivity options. Operating flawlessly at temperatures ranging from -40 to 105°C, it's suitable for a wide array of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your project. Upgrade your connectivity solutions with this essential component.