396-032-540-858

Heilind Number:EDA396-032-540-858
Manufacturer:EDAC
Manufacturer Number:396-032-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-540-858

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector. Designed for optimal performance, it features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a double row layout and 32 positions, it offers ample space for secure board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential component.