396-032-540-878

Heilind Number:EDA396-032-540-878
Manufacturer:EDAC
Manufacturer Number:396-032-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-540-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-540-878

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage capacity, ensuring efficient power transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 32 positions, this connector offers ample room for seamless board-to-board connections. The copper alloy contact material and .125-inch pitch further enhance its conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component for smooth and secure data transmission.