396-032-541-103

Heilind Number:EDA396-032-541-103
Manufacturer:EDAC
Manufacturer Number:396-032-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-541-103

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage capacity and is meticulously crafted from UL 94V-0 Thermoplastic Polyester. Featuring a single row layout with 32 positions, this connector ensures seamless integration on your PCB. Its Copper Alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's the perfect choice for demanding applications. Trust in our high-quality connector to streamline your board-to-board connections effectively.