396-032-541-158

Heilind Number:EDA396-032-541-158
Manufacturer:EDAC
Manufacturer Number:396-032-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-541-158

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in diverse applications. Featuring a single row layout with 32 positions, it facilitates efficient signal transmission. The contact material, Copper Alloy, guarantees secure and stable connections. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on the board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in harsh environments. Elevate your connectivity solutions with this essential component.