396-032-541-203

Heilind Number:EDA396-032-541-203
Manufacturer:EDAC
Manufacturer Number:396-032-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-541-203

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a double row configuration and 32 positions, it ensures efficient signal transmission in your electronic devices. The copper alloy contacts guarantee reliable conductivity, while the .125 inch pitch and .2 inch row spacing offer seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in our connector to provide secure and stable board-to-board connections, making it an essential component in your electronic projects.