396-032-541-204

Heilind Number:EDA396-032-541-204
Manufacturer:EDAC
Manufacturer Number:396-032-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-541-204

Detailed Description

Upgrade your connectivity with this sleek Card Edge Connector in black. Designed for optimal performance, it features a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 32 positions, this connector offers ample space for seamless board-to-board connections. Crafted with high-quality copper alloy contacts, it ensures reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for any PCB assembly. Trust in its superior design and make your connections with confidence.