396-032-541-207

Heilind Number:EDA396-032-541-207
Manufacturer:EDAC
Manufacturer Number:396-032-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-541-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features two rows of 32 positions each, ensuring seamless data transfer. The connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in various operating conditions. With a contact material of Copper Alloy, it offers excellent conductivity for enhanced signal transmission. The pitch of .125 inches and row spacing of .2 inches allow for easy and precise alignment on your circuit board. Suitable for straight mount orientation, it provides a secure and stable connection. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.