396-032-541-212

Heilind Number:EDA396-032-541-212
Manufacturer:EDAC
Manufacturer Number:396-032-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-541-212

Detailed Description

Enhance connectivity with our dual-row Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. The 32 copper alloy contacts provide reliable signal transmission, with a pitch of .125 inches and row spacing of .2 inches for precise alignment. Suitable for straight mounting orientation, it offers a secure fit for seamless board-to-board connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Elevate your connectivity solutions with this essential component.