396-032-541-258

Heilind Number:EDA396-032-541-258
Manufacturer:EDAC
Manufacturer Number:396-032-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-541-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. This high-performing component features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With two rows of 32 copper alloy contacts, it provides reliable power delivery at a maximum amperage of 3A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential choice for your board-to-board PCB connections. Elevate your design with this essential component in the realm of connectivity.