396-032-541-602

Heilind Number:EDA396-032-541-602
Manufacturer:EDAC
Manufacturer Number:396-032-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-541-602

Detailed Description

Enhance connectivity within your devices with this high-quality Card Edge Connector. Designed for seamless integration onto circuit boards, this connector features a single row of 32 positions, ensuring optimal performance in data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, guarantees long-lasting reliability even in harsh operating environments ranging from -40 to 105 °C. With a contact material of Copper Alloy, each connection is secure and efficient, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or consumer applications, this connector, with a 3A amperage rating, is a vital component in achieving seamless functionality.