396-032-541-603

Heilind Number:EDA396-032-541-603
Manufacturer:EDAC
Manufacturer Number:396-032-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-541-603

Detailed Description

Enhance connectivity within your devices with our Card Edge Connector, a crucial component for seamless PCB-to-board integration. Designed with precision and reliability in mind, this connector boasts a single row configuration with 32 positions, offering ample space for your electronic needs. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees superior performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, it ensures efficient data transfer while the black color adds a sleek touch to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of industrial applications. Trust in our connector to deliver optimal power and signal transmission, making it an essential choice for your connectivity solutions.