396-032-541-604

Heilind Number:EDA396-032-541-604
Manufacturer:EDAC
Manufacturer Number:396-032-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-541-604

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a sleek black design and constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures optimal performance and durability. With a single row layout, it offers 32 positions for seamless board to board connections. The copper alloy contact material and .125 inch pitch guarantee reliable signal transmission, while the 3A amperage rating handles power efficiently. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your device's connectivity with this essential component.