396-032-541-612

Heilind Number:EDA396-032-541-612
Manufacturer:EDAC
Manufacturer Number:396-032-541-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-541-612

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Designed for seamless integration, this sleek black connector features durable UL 94V-0 Thermoplastic Polyester housing for optimal performance. With a single row layout and 32 positions, it ensures efficient power transfer with a 3A amperage capacity. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for board-to-board connections, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various industrial applications. Upgrade your setup with this high-quality connector for seamless and reliable performance.