396-032-541-802

Heilind Number:EDA396-032-541-802
Manufacturer:EDAC
Manufacturer Number:396-032-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-541-802

Detailed Description

Enhance your PCB connection with this high-quality Card Edge Connector. Designed for optimal performance, it features a robust housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black. With a durable Copper Alloy construction for seamless conductivity, it boasts a 2-row design with 32 positions, ensuring efficient data transmission. The .125-inch pitch and .2-inch row spacing offer precise connectivity, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic applications. Joining our extensive range of connectors, it guarantees seamless board-to-board connectivity for your projects. Elevate your assembly process with this essential component.