396-032-541-803

Heilind Number:EDA396-032-541-803
Manufacturer:EDAC
Manufacturer Number:396-032-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-541-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless interfacing for up to 32 positions. The straight mount orientation and compact design make it ideal for board-to-board PCB connections, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your system with this essential component for seamless data transmission and power delivery.