396-032-541-804

Heilind Number:EDA396-032-541-804
Manufacturer:EDAC
Manufacturer Number:396-032-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-541-804

Detailed Description

Enhance connectivity within electronic devices with our Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a 3A amperage rating and copper alloy contact material, it delivers efficient power transmission. Featuring two rows and 32 positions, it facilitates extensive board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. Its straight mount orientation offers versatile installation options, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse applications in the electronics industry. Trust in this high-quality component for secure and efficient PCB connectivity.