396-032-541-807

Heilind Number:EDA396-032-541-807
Manufacturer:EDAC
Manufacturer Number:396-032-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-541-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row configuration accommodating 32 positions, it ensures seamless data transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Its precision-engineered pitch of .125 inches and row spacing of .2 inches facilitate secure attachment to your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Trust in this connector for efficient board-to-board connections in your electronic assemblies.