396-032-541-858

Heilind Number:EDA396-032-541-858
Manufacturer:EDAC
Manufacturer Number:396-032-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-541-858

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of high-quality Copper Alloy contacts, it offers a stable and secure connection. Featuring a pitch of .125 inches and a row spacing of .2 inches, it facilitates seamless integration onto your PCB. With 32 positions available, you can accommodate a wide range of connections. The straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures functionality in varied environments. Perfect for professional use in the electronics industry, this connector is a must-have for any PCB assembly project.