396-032-541-878

Heilind Number:EDA396-032-541-878
Manufacturer:EDAC
Manufacturer Number:396-032-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-541-878

Detailed Description

Enhance your PCB connections with this sleek and efficient Card Edge Connector in a stylish black finish. Designed for optimal performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each positioned at a precise pitch of .125 inches and a row spacing of .2 inches, you can achieve seamless connectivity in any project. Featuring 32 positions, this connector offers ample room for your components. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Perfect for professionals and hobbyists alike, this connector is a must-have for any electronics toolkit. Elevate your PCB design with this essential component.