396-032-555-202

Heilind Number:EDA396-032-555-202
Manufacturer:EDAC
Manufacturer Number:396-032-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-555-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a sleek Black design, this connector ensures seamless power transmission with an amperage of 3 A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 32 positions, it offers ample connectivity options for your devices. The Copper Alloy contact material and .125-inch pitch deliver optimal performance, while the .2-inch row spacing allows for efficient arrangement on your board. Whether you require straight mount orientation or operation in extreme temperatures ranging from -40 to 105°C, this connector is your go-to solution for reliable and high-speed data transfer. Upgrade your connectivity experience today.