396-032-555-203

Heilind Number:EDA396-032-555-203
Manufacturer:EDAC
Manufacturer Number:396-032-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-555-203

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for high-performance applications, it features two rows with a total of 32 positions, ensuring secure and efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Its sleek black design adds a professional touch to your electronic projects. Upgrade your setup with this essential component, perfect for various industries and applications.