396-032-555-204

Heilind Number:EDA396-032-555-204
Manufacturer:EDAC
Manufacturer Number:396-032-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-555-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of contact points crafted from high-quality Copper Alloy, it offers reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing, along with 32 positions, provide ample room for precise board-to-board connections. Suitable for a wide range of applications, its straight mount orientation and operating temperature range of -40 to 105°C guarantee optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component.