396-032-555-207

Heilind Number:EDA396-032-555-207
Manufacturer:EDAC
Manufacturer Number:396-032-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-555-207

Detailed Description

Enhance connectivity on your PCB with this versatile Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of precision-engineered Copper Alloy contacts, it guarantees optimal performance in demanding environments. The .125-inch pitch and .2-inch row spacing, along with 32 positions, allow for seamless integration with your circuitry. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in any application. Upgrade your connectivity solutions with this essential component.