396-032-555-208

Heilind Number:EDA396-032-555-208
Manufacturer:EDAC
Manufacturer Number:396-032-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-555-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With two rows of 32 positions each, it offers ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, making installation a breeze. Suitable for a wide range of environments, it boasts an operating temperature range of -40 to 105 °C. Whether you're a professional in the tech industry or a DIY enthusiast, this connector is an essential component for your PCB projects. Upgrade your setup today and experience seamless connectivity like never before.