396-032-555-803

Heilind Number:EDA396-032-555-803
Manufacturer:EDAC
Manufacturer Number:396-032-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-555-803

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row layout and a total of 32 positions, it offers ample room for efficient data transmission. The contact material, crafted from Copper Alloy, guarantees reliable and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and challenging environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for all your board-to-board PCB interconnect needs. Elevate your connectivity game with this essential component.