396-032-555-804

Heilind Number:EDA396-032-555-804
Manufacturer:EDAC
Manufacturer Number:396-032-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-555-804

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a current rating of 3 A, it offers efficient power transmission for your electronic devices. The two rows of copper alloy contacts provide a total of 32 positions, allowing for seamless board-to-board connections. At a pitch of .125 inches and row spacing of .2 inches, this connector offers precise and secure mounting. Its straight orientation is ideal for streamlined installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your system with this essential component for seamless and reliable connectivity.