396-032-555-808

Heilind Number:EDA396-032-555-808
Manufacturer:EDAC
Manufacturer Number:396-032-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-555-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester and boasts a 3A amperage for reliable power transmission. With two rows of 32 positions each, this connector offers ample connectivity options, while its copper alloy contacts ensure efficient signal transfer. The .125-inch pitch and .2-inch row spacing allow for precise alignment, and its straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications, making it a must-have in your inventory.