396-032-555-858

Heilind Number:EDA396-032-555-858
Manufacturer:EDAC
Manufacturer Number:396-032-555-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-555-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double row layout and 32 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from copper alloy, ensures reliable transmission of signals. Operating effortlessly at temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. The .125-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Upgrade your electronic assemblies with this essential component, a key player in our comprehensive range of PCB connectors.