396-032-555-878

Heilind Number:EDA396-032-555-878
Manufacturer:EDAC
Manufacturer Number:396-032-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-555-878

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector, a crucial component for seamless PCB integration. Designed for efficiency and durability, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of precision-engineered Copper Alloy contacts, it guarantees reliable power transmission with an amperage of 3A. The .125-inch pitch and .2-inch row spacing offer optimal signal transfer, while the 32-position layout accommodates multiple connections. Its Straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Elevate your connectivity game with this essential component.