396-032-556-201

Heilind Number:EDA396-032-556-201
Manufacturer:EDAC
Manufacturer Number:396-032-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-556-201

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Designed for seamless integration, it offers 32 positions in a straight mount orientation, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester and featuring Copper Alloy contacts, it guarantees reliable performance in a wide temperature range from -40 to 105 °C. With a pitch of .125 in and row spacing of .2 in, it provides precise alignment for optimal signal transmission. Upgrade your system with this essential component for seamless board-to-board connections.