396-032-556-202

Heilind Number:EDA396-032-556-202
Manufacturer:EDAC
Manufacturer Number:396-032-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-556-202

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector in classic black. Designed for seamless integration, it features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows and 32 positions, it offers ample room for secure connections. The Copper Alloy contact material ensures reliable performance, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your PCB setups with this essential component.