396-032-556-207

Heilind Number:EDA396-032-556-207
Manufacturer:EDAC
Manufacturer Number:396-032-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-556-207

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both longevity and a professional aesthetic. With a double-row configuration and a total of 32 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in industries such as telecommunications, consumer electronics, and automotive. Trust in its performance to streamline your PCB connections efficiently.