396-032-556-258

Heilind Number:EDA396-032-556-258
Manufacturer:EDAC
Manufacturer Number:396-032-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-556-258

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into circuit boards for optimal performance. With a durable housing made of UL 94V-0 Thermoplastic Polyester and Copper Alloy contact material, it ensures reliability in demanding environments. The connector offers 32 positions in a 2-row configuration, with a .125 inch pitch and .2 inch row spacing, facilitating efficient data transmission. Designed for straight mount orientation, it guarantees secure assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB connections with this essential component, a must-have in any electronics toolkit.