396-032-556-804

Heilind Number:EDA396-032-556-804
Manufacturer:EDAC
Manufacturer Number:396-032-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-556-804

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating, it efficiently handles power transmission, while the Copper Alloy contact material guarantees optimal conductivity. Its 32 positions, spread across 2 rows with a pitch of .125 inches and row spacing of .2 inches, offer ample room for connection. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Perfect for high-speed data and power transmission, this Card Edge Connector is a vital component for your PCB setups.