396-032-556-858

Heilind Number:EDA396-032-556-858
Manufacturer:EDAC
Manufacturer Number:396-032-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-556-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black, featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester. Boasting a 3 A amperage rating, this connector guarantees reliable performance in demanding applications. With two rows and 32 positions, it offers ample connectivity options, while the copper alloy contact material ensures optimal conductivity. The .125-inch pitch and .2-inch row spacing facilitate easy installation on your board. Designed for straight mounting orientation, it is suitable for a wide range of projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your PCB assembly needs.