396-032-556-878

Heilind Number:EDA396-032-556-878
Manufacturer:EDAC
Manufacturer Number:396-032-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-556-878

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Card Edge Connector. Designed for optimal performance, this connector features a black UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring secure and efficient data transmission. With two rows and 32 positions, it offers ample connectivity options while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various electronic applications. Upgrade your setup with this essential component, a must-have in any professional or DIY project.