396-032-558-102

Heilind Number:EDA396-032-558-102
Manufacturer:EDAC
Manufacturer Number:396-032-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-558-102

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability even in challenging environments. With a single row configuration and 32 positions, this connector offers ample connectivity options. The Copper Alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing facilitate precise board-to-board connections. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its right-angle mount orientation allows for easy installation in tight spaces, making it a versatile solution for your connectivity needs. Elevate your electronic designs with this essential component.