396-032-558-107

Heilind Number:EDA396-032-558-107
Manufacturer:EDAC
Manufacturer Number:396-032-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-558-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 32 positions, it offers seamless board-to-board connectivity. The Copper Alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation enables easy installation in tight spaces. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in electronics and telecommunications. Upgrade your setup with this essential component for seamless and efficient PCB connections.