396-032-558-108

Heilind Number:EDA396-032-558-108
Manufacturer:EDAC
Manufacturer Number:396-032-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-558-108

Detailed Description

Enhance connectivity on your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 32 positions, it ensures efficient signal transmission. The copper alloy contacts provide reliable conductivity, while the .125 inch pitch and .2 inch row spacing offer precise PCB connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. The right-angle mount orientation allows for convenient installation, making it an essential component for your PCB assembly needs.