396-032-558-112

Heilind Number:EDA396-032-558-112
Manufacturer:EDAC
Manufacturer Number:396-032-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-558-112

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector. Designed for seamless integration, this connector features a single row of 32 positions with a pitch of .125 inches, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, guarantees durability and safety in operation. With a copper alloy contact material, it offers reliable conductivity for optimal performance. Its right-angle mount orientation and compact design make it ideal for space-saving installations on PCBs. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.