396-032-558-158

Heilind Number:EDA396-032-558-158
Manufacturer:EDAC
Manufacturer Number:396-032-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-558-158

Detailed Description

Enhance your connectivity with our Card Edge Connector, a crucial component for seamless PCB integration. Designed for high performance with a 3A amperage rating, this connector ensures reliable power transmission. Crafted with precision, it features a single row layout with 32 positions, perfect for streamlined board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contact material provides efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, installation is effortless. Its right-angle mount orientation offers flexibility in positioning, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in this black Card Edge Connector for superior quality and performance in your electronic applications.