396-032-558-203

Heilind Number:EDA396-032-558-203
Manufacturer:EDAC
Manufacturer Number:396-032-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-558-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, it offers reliable power transmission at a maximum amperage of 3A. The .125-inch pitch and .2-inch row spacing make it compatible with a wide range of applications, while the 32 positions cater to complex connectivity needs. Its right-angle mount orientation allows for easy installation on your board, and with an operating temperature range of -40 to 105°C, it guarantees seamless performance even in harsh environments. Upgrade your PCB setup with this essential component.