396-032-558-204

Heilind Number:EDA396-032-558-204
Manufacturer:EDAC
Manufacturer Number:396-032-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-558-204

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, copper alloy contact material, and a right angle mount orientation for easy installation. With 32 positions spread across 2 rows, it offers seamless board-to-board connectivity with a .125-inch pitch and .2-inch row spacing. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project requiring precision and efficiency. Upgrade your setup and experience seamless data transfer like never before.