396-032-558-208

Heilind Number:EDA396-032-558-208
Manufacturer:EDAC
Manufacturer Number:396-032-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-558-208

Detailed Description

Enhance connectivity on your circuit board with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, it offers optimal signal transmission. Featuring 32 positions, it allows for versatile connections. Its right-angle mount orientation enables easy PCB assembly. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial environments. Upgrade your electronic systems with this essential component.