396-032-558-212

Heilind Number:EDA396-032-558-212
Manufacturer:EDAC
Manufacturer Number:396-032-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-558-212

Detailed Description

Easily connect your circuit boards with this Card Edge Connector. Designed for efficient power transfer, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts. With 32 positions spread across 2 rows, it offers ample connectivity in a compact .125-inch pitch. The right-angle mount orientation ensures seamless integration, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Perfect for demanding PCB applications, this connector guarantees reliable performance. Elevate your connectivity with this essential component.